Direct



MC1413D | |
|---|---|
DigiKey Part Number | MC1413D-ND |
Manufacturer | |
Manufacturer Product Number | MC1413D |
Description | TRANS 7NPN DARL 50V 500MA 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1413D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


