MC1413BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,56484 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,29174 €
Datasheet
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-PDIP
16-Dip

MC1413BP

DigiKey Part Number
MC1413BPOS-ND
Manufacturer
Manufacturer Product Number
MC1413BP
Description
TRANS 7NPN DARL 50V 500MA 16PDIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC1413BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
7 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Power - Max
-
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes