
MC14094BDTR2G | |
|---|---|
DigiKey Part Number | MC14094BDTR2GOSTR-ND - Tape & Reel (TR) MC14094BDTR2GOSCT-ND - Cut Tape (CT) MC14094BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14094BDTR2G |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14094BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36240 € | 9,06 € |
| 100 | 0,31680 € | 31,68 € |
| 250 | 0,29496 € | 73,74 € |
| 500 | 0,28182 € | 140,91 € |
| 1.000 | 0,27671 € | 276,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25956 € | 648,90 € |
| 5.000 | 0,25267 € | 1.263,35 € |
| 7.500 | 0,24922 € | 1.869,15 € |
| 12.500 | 0,24539 € | 3.067,38 € |
| 17.500 | 0,24316 € | 4.255,30 € |
| 25.000 | 0,24101 € | 6.025,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

