MC14082BCP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 21.788
Unit Price: 0,74000 €
Datasheet
AND Gate IC 2 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14082BCP

DigiKey Part Number
MC14082BCPOS-ND
Manufacturer
Manufacturer Product Number
MC14082BCP
Description
IC GATE AND 2CH 4-INP 14DIP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
2
Supplier Device Package
14-PDIP
Number of Inputs
4
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4082BERochester Electronics, LLC21.7882156-CD4082BE-ND0,74000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes