
MC14077BDR2G | |
|---|---|
DigiKey Part Number | MC14077BDR2GOSTR-ND - Tape & Reel (TR) MC14077BDR2GOSCT-ND - Cut Tape (CT) MC14077BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14077BDR2G |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14077BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 110ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,27680 € | 6,92 € |
| 100 | 0,24050 € | 24,05 € |
| 250 | 0,22328 € | 55,82 € |
| 500 | 0,21288 € | 106,44 € |
| 1.000 | 0,20633 € | 206,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19528 € | 488,20 € |
| 5.000 | 0,18984 € | 949,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |








