MC14060BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.856
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.421
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.897
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.342
Unit Price: 0,61000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet
16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14060BFELG

DigiKey Part Number
MC14060BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14060BFELG
Description
IC BINARY COUNTR 14BIT 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC14060BFELG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
-
Timing
-
Count Rate
17 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.027 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.027In Stock
Ships from Rochester Electronics, LLC