
MC14060BDTR2G | |
|---|---|
DigiKey Part Number | MC14060BDTR2GOSTR-ND - Tape & Reel (TR) MC14060BDTR2GOSCT-ND - Cut Tape (CT) MC14060BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14060BDTR2G |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14060BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | - | |
Timing | - | |
Count Rate | 17 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,40120 € | 10,03 € |
| 100 | 0,35110 € | 35,11 € |
| 250 | 0,32724 € | 81,81 € |
| 500 | 0,31290 € | 156,45 € |
| 1.000 | 0,30870 € | 308,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28861 € | 721,52 € |
| 5.000 | 0,28109 € | 1.405,45 € |
| 7.500 | 0,27732 € | 2.079,90 € |
| 12.500 | 0,27315 € | 3.414,38 € |
| 17.500 | 0,27071 € | 4.737,43 € |
| 25.000 | 0,26837 € | 6.709,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

