Similar

MC14053BFEL | |
|---|---|
DigiKey Part Number | MC14053BFELOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14053BFEL |
Description | IC SWITCH SPDTX3 280OHM 16SOEIAJ |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 280Ohm 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14053BFEL Models |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer onsemi | -3db Bandwidth 17MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
On-State Resistance (Max) 280Ohm | Supplier Device Package 16-SOEIAJ |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4053BNSR | Texas Instruments | 2.706 | 296-31510-1-ND | 0,69000 € | Similar |


