MC14052BFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.437
Unit Price: 0,61000 €
Datasheet
2 Circuit IC Switch 2:4 280Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14052BFEL

DigiKey Part Number
MC14052BFELOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14052BFEL
Description
IC SWITCH DP4TX2 280OHM 16SOEIAJ
Customer Reference
Detailed Description
2 Circuit IC Switch 2:4 280Ohm 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC14052BFEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 18V
Manufacturer
onsemi
-3db Bandwidth
17MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
7.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
DP4T
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:4
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.209", 5.30mm Width)
On-State Resistance (Max)
280Ohm
Supplier Device Package
16-SOEIAJ
Channel-to-Channel Matching (ΔRon)
10Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4052BNSRTexas Instruments1.437296-14116-1-ND0,61000 €Similar
Obsolete
Marketplace Stock: 65.955 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

65.955In Stock
Ships from Rochester Electronics, LLC