MC14052BDTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.617
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 4.909
Unit Price: 0,61000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.230
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.881
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.795
Unit Price: 0,47000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14052BDTR2

DigiKey Part Number
MC14052BDTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14052BDTR2
Description
IC SWITCH DP4TX2 280OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:4 280Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14052BDTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
DP4T
Multiplexer/Demultiplexer Circuit
2:4
Number of Circuits
2
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
17MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes