Similar

MC14052BCPG | |
|---|---|
DigiKey Part Number | MC14052BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14052BCPG |
Description | IC SWITCH DP4T X 2 280OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:4 280Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14052BCPG Models |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer onsemi | -3db Bandwidth 17MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit DP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:4 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 280Ohm | Supplier Device Package 16-PDIP |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BE | Texas Instruments | 6.258 | 296-2058-ND | 0,64000 € | Similar |
| MAX4582CPE+ | Analog Devices Inc./Maxim Integrated | 38 | MAX4582CPE+-ND | 5,95000 € | Similar |



