Similar
Similar

MC14049UBFEL | |
|---|---|
DigiKey Part Number | MC14049UBFEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14049UBFEL |
Description | IC INVERTER 6CH 1-INP 16SOEIAJ |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14049UBFEL Models |
Category | Current - Output High, Low 10mA, 40mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOEIAJ |
Number of Inputs 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBNSR | Texas Instruments | 2.486 | 296-14112-1-ND | 0,55000 € | Similar |
| TC4049BF-ELNF | Toshiba Semiconductor and Storage | 1.311 | TC4049BF-ELNFCT-ND | 0,53000 € | Similar |



