MC14049BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17.138
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.923
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.109
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.717
Unit Price: 0,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 118.421
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.210
Unit Price: 0,56000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.902
Unit Price: 0,35000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.792
Unit Price: 0,54000 €
Datasheet
16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14049BFELG

DigiKey Part Number
MC14049BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14049BFELG
Description
IC INVERTER 6CH 1-INP 16SOEIAJ
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC14049BFELG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
10mA, 40mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOEIAJ
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes