
MC14043BCPG | |
|---|---|
DigiKey Part Number | MC14043BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14043BCPG |
Description | IC LATCH R-S QUAD NOR 16DIP |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14043BCPG Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 60ns |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type S-R Latch | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4043BE | Texas Instruments | 1.791 | 296-2050-ND | 0,81000 € | Direct |


