Series Voltage Reference IC Fixed 2.5V V ±1% 10 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1403BP1

DigiKey Part Number
MC1403BP1-ND
Manufacturer
Manufacturer Product Number
MC1403BP1
Description
IC VREF SERIES 1% 8DIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±1% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC1403BP1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
40ppm/°C
Manufacturer
onsemi
Voltage - Input
4.5V ~ 40V
Packaging
Tube
Current - Supply
1.5mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-PDIP
Current - Output
10 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.