Series Voltage Reference IC Fixed 2.5V V ±1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1403BDR2

DigiKey Part Number
MC1403BDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC1403BDR2
Description
IC VREF SERIES 1% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1403BDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±1%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 40V
Current - Supply
1.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types