
MC14029BCPG | |
|---|---|
DigiKey Part Number | MC14029BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14029BCPG |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14029BCPG Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 10 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter, Decade | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4029BE | Texas Instruments | 785 | 296-2046-5-ND | 1,07000 € | Direct |


