Direct
Similar



MC14022BD | |
|---|---|
DigiKey Part Number | MC14022BD-ND |
Manufacturer | |
Manufacturer Product Number | MC14022BD |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14022BD Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 16 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14022BDG | onsemi | 77 | MC14022BDGOS-ND | 0,52000 € | Direct |
| CD4022BNSR | Texas Instruments | 4.014 | 296-14098-1-ND | 1,12000 € | Similar |



