MC14017BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.520
Unit Price: 0,54000 €
Datasheet

Direct


Texas Instruments
In Stock: 8.078
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.008
Unit Price: 0,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet
16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14017BFELG

DigiKey Part Number
MC14017BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14017BFELG
Description
IC DECADE COUNTER 10BIT 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
16 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.095 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23.095In Stock
Ships from Rochester Electronics, LLC