Similar

MC14016BCPG | |
|---|---|
DigiKey Part Number | MC14016BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14016BCPG |
Description | IC SWITCH SPST-NOX4 400OHM 14DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 400Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14016BCPG Models |
Category | -3db Bandwidth 37MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -80dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 14-PDIP |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4016BE | Texas Instruments | 861 | 296-2036-ND | 0,67000 € | Similar |
| TC4066BP-NF | Toshiba Semiconductor and Storage | 786 | TC4066BP-NF-ND | 0,74000 € | Similar |



