
MC14014BFEL | |
|---|---|
DigiKey Part Number | MC14014BFELOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14014BFEL |
Description | IC SR PUSH-PULL 8BIT 16-SOEIAJ |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14014BFEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |

