


MC14014BDR2G | |
|---|---|
DigiKey Part Number | 488-MC14014BDR2GTR-ND - Tape & Reel (TR) 488-MC14014BDR2GCT-ND - Cut Tape (CT) 488-MC14014BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14014BDR2G |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14014BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29280 € | 7,32 € |
| 100 | 0,25470 € | 25,47 € |
| 250 | 0,23660 € | 59,15 € |
| 500 | 0,22570 € | 112,85 € |
| 1.000 | 0,21950 € | 219,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20726 € | 518,15 € |
| 5.000 | 0,20155 € | 1.007,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

