


MC14008BDR2G | |
|---|---|
DigiKey Part Number | MC14008BDR2GOSTR-ND - Tape & Reel (TR) MC14008BDR2GOSCT-ND - Cut Tape (CT) MC14008BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14008BDR2G |
Description | IC FULL ADDER 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Full Adder IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14008BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Full Adder | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,32600 € | 8,15 € |
| 100 | 0,28450 € | 28,45 € |
| 250 | 0,26468 € | 66,17 € |
| 500 | 0,25270 € | 126,35 € |
| 1.000 | 0,24707 € | 247,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23244 € | 581,10 € |
| 5.000 | 0,22616 € | 1.130,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

