
MC14007UBDR2G | |
|---|---|
DigiKey Part Number | MC14007UBDR2GOSTR-ND - Tape & Reel (TR) MC14007UBDR2GOSCT-ND - Cut Tape (CT) MC14007UBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14007UBDR2G |
Description | IC COMPL PAIR W/INV 3BIT 14-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14007UBDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20240 € | 5,06 € |
| 100 | 0,17500 € | 17,50 € |
| 250 | 0,16188 € | 40,47 € |
| 500 | 0,15392 € | 76,96 € |
| 1.000 | 0,14740 € | 147,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14051 € | 351,27 € |
| 5.000 | 0,13636 € | 681,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

