14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14001UBDR2G

DigiKey Part Number
MC14001UBDR2GOSTR-ND - Tape & Reel (TR)
MC14001UBDR2GOSCT-ND - Cut Tape (CT)
MC14001UBDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14001UBDR2G
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14001UBDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.5mA, 8.8mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Factory Stock: 97.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26700 €2,67 €
250,23800 €5,95 €
1000,20620 €20,62 €
2500,19104 €47,76 €
5000,18192 €90,96 €
1.0000,17496 €174,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16650 €416,25 €
5.0000,16172 €808,60 €
7.5000,15933 €1.194,97 €
12.5000,15668 €1.958,50 €
17.5000,15513 €2.714,77 €
25.0000,15364 €3.841,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €