8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC12093MNR4G

DigiKey Part Number
MC12093MNR4GOSTR-ND - Tape & Reel (TR)
MC12093MNR4GOSCT-ND - Cut Tape (CT)
MC12093MNR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC12093MNR4G
Description
IC PRESCALER 8DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Prescaler IC 1.1GHz 1 8-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MC12093MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Prescaler
PLL
-
Input
CML, ECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/No
Frequency - Max
1.1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,33000 €4,33 €
103,29800 €32,98 €
253,04000 €76,00 €
1002,75680 €275,68 €
2502,62176 €655,44 €
5002,54038 €1.270,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,47340 €2.473,40 €
2.0002,41831 €4.836,62 €
3.0002,39069 €7.172,07 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €