
MC12026ADR2G | |
|---|---|
DigiKey Part Number | 488-MC12026ADR2GTR-ND - Tape & Reel (TR) 488-MC12026ADR2GCT-ND - Cut Tape (CT) 488-MC12026ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC12026ADR2G |
Description | IC PRESCALER 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Prescaler IC 1.1GHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC12026ADR2G Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 1.1GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Prescaler | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output ECL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41400 € | 34,14 € |
| 25 | 3,14760 € | 78,69 € |
| 100 | 2,85500 € | 285,50 € |
| 250 | 2,71548 € | 678,87 € |
| 500 | 2,70174 € | 1.350,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,39334 € | 5.983,35 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |


