
MC10H680FNR2G | |
|---|---|
DigiKey Part Number | 2156-MC10H680FNR2G-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC10H680FNR2G |
Description | IC XLTR MS BIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H680FNR2G Models |
Category | Input Signal ECL |
Manufacturer onsemi | Output Signal TTL |
Series | Output Type Differential, Single-Ended |
Packaging Bulk | Operating Temperature 0°C ~ 75°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 28-LCC (J-Lead) |
Channel Type Bidirectional | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,82300 € | 268,23 € |
| Unit Price without VAT: | 26,82300 € |
|---|---|
| Unit Price with VAT: | 31,91937 € |

