68030, 68040 MPUs IC 135MHz 1 Output 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H640FNR2

DigiKey Part Number
MC10H640FNR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10H640FNR2
Description
IC DISTRIBUTION 68030 28-LCC
Customer Reference
Detailed Description
68030, 68040 MPUs Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 135MHz 1 Output 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MC10H640FNR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:6
Manufacturer
onsemi
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
135MHz
Part Status
Obsolete
Voltage - Supply
4.75V ~ 5.25V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Main Purpose
68030, 68040 MPUs
Package / Case
28-LCC (J-Lead)
Input
PECL, TTL
Supplier Device Package
28-PLCC (11.51x11.51)
Output
TTL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC