Mixed Signal Translator Unidirectional 1 Circuit 4 Channel SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H351MEL

DigiKey Part Number
MC10H351MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10H351MEL
Description
IC XLTR MS UNIDIR SOEIAJ-20
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 4 Channel SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
TTL, NMOS
Manufacturer
onsemi
Output Signal
PECL
Series
Output Type
Differential
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 75°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
20-SOIC (0.209", 5.30mm Width)
Channel Type
Unidirectional
Supplier Device Package
SOEIAJ-20
Number of Circuits
1
Base Product Number
Channels per Circuit
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC