
MC10H334FNR2 | |
|---|---|
DigiKey Part Number | MC10H334FNR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10H334FNR2 |
Description | IC DRIVER/RECEIVER 4BIT 20-PLCC |
Customer Reference | |
Detailed Description | Driver/Receiver IC 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H334FNR2 Models |
Category | Number of Bits 4 |
Manufacturer onsemi | Operating Temperature 0°C ~ 75°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 20-PLCC (9x9) |
Logic Type Driver/Receiver | Base Product Number |

