
MC10H334FN | |
|---|---|
DigiKey Part Number | MC10H334FN-ND |
Manufacturer | |
Manufacturer Product Number | MC10H334FN |
Description | IC DRIVER/RECEIVER 4BIT 20-PLCC |
Customer Reference | |
Detailed Description | Driver/Receiver IC 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H334FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Driver/Receiver | |
Supply Voltage | - | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

