
Category | Number of Bits 2 |
Manufacturer onsemi | Operating Temperature 0°C ~ 75°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 20-PLCC (9x9) |
Logic Type Driver/Receiver | Base Product Number |

