NOR Gate IC 2 Channel 3 Outputs 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H211M

DigiKey Part Number
MC10H211M-ND
Manufacturer
Manufacturer Product Number
MC10H211M
Description
IC GATE NOR 2CH 3-INP 16SOEIAJ
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 3 Outputs 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC10H211M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
3
Features
3 Outputs
Voltage - Supply
-4.94V ~ -5.46V
Current - Output High, Low
50mA, 50mA
Input Logic Level - Low
-1.48V
Input Logic Level - High
-1.13V
Max Propagation Delay @ V, Max CL
2ns @ -5.2V, -
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOEIAJ
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.656 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.656In Stock
Ships from Rochester Electronics, LLC