
MC10H210MG | |
|---|---|
DigiKey Part Number | MC10H210MG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H210MG |
Description | IC GATE OR 2CH 3-INP 16SOEIAJ |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 3 Outputs 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC10H210MG Models |
Category | Current - Output High, Low 50mA, 50mA |
Mfr | Input Logic Level - Low -1.48V |
Series | Input Logic Level - High -1.13V |
Packaging Tube | Max Propagation Delay @ V, Max CL 1.55ns @ -5.2V, - |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 16-SOEIAJ |
Number of Inputs 3 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Features 3 Outputs | Base Product Number |
Voltage - Supply -4.94V ~ -5.46V |

