Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H189FN

DigiKey Part Number
MC10H189FN-ND
Manufacturer
Manufacturer Product Number
MC10H189FN
Description
IC BUFFER INVERT -5.46V 20-PLCC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
-
Voltage - Supply
-4.94V ~ -5.46V
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.806 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.806In Stock
Ships from Rochester Electronics, LLC