
MC10H188M | |
|---|---|
DigiKey Part Number | MC10H188M-ND |
Manufacturer | |
Manufacturer Product Number | MC10H188M |
Description | IC BUFF -4.94V/-5.46V 16-SOEIAJ |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element Push-Pull Output 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC10H188M Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Voltage - Supply -4.94V ~ -5.46V |
Series | Operating Temperature 0°C ~ 75°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Logic Type Buffer, Non-Inverting | Supplier Device Package 16-SOEIAJ |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 6 |

