
Category | Output Type Push-Pull |
Manufacturer onsemi | Voltage - Supply -4.94V ~ -5.46V |
Series | Operating Temperature 0°C ~ 75°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
Logic Type Buffer, Non-Inverting | Supplier Device Package 20-PLCC (9x9) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 6 |

