Flip Flop 1 Element D-Type 6 Bit Positive Edge 20-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H186FNG

DigiKey Part Number
2156-MC10H186FNG-ON-ND
Manufacturer
Manufacturer Product Number
MC10H186FNG
Description
IC FF D-TYPE SGL 6-BIT 20-PLCC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 20-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.9V ~ -5.46V
Current - Quiescent (Iq)
110 mA
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-PLCC (9x9)
Package / Case
20-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.080
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
279,58704 €258,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,58704 €
Unit Price with VAT:11,40858 €