Adder/Subtractor IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H180P

DigiKey Part Number
MC10H180P-ND
Manufacturer
Manufacturer Product Number
MC10H180P
Description
IC ADDER/SUBTR 2BIT 16-PDIP
Customer Reference
Detailed Description
Adder/Subtractor IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC10H180P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Adder/Subtractor
Supply Voltage
-
Number of Bits
2
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.