
MC10H171P | |
|---|---|
DigiKey Part Number | MC10H171P-ND |
Manufacturer | |
Manufacturer Product Number | MC10H171P |
Description | IC DECODER 2 X 1:4 16-PDIP |
Customer Reference | |
Detailed Description | Decoder 2 x 1:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H171P Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply -4.94V ~ -5.46V |
Series | Operating Temperature 0°C ~ 75°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type Decoder | Supplier Device Package 16-PDIP |
Circuit 2 x 1:4 | Base Product Number |
Independent Circuits 1 |

