Magnitude Comparator Bit Active High Output A<B, A>B 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H166P

DigiKey Part Number
MC10H166P-ND
Manufacturer
Manufacturer Product Number
MC10H166P
Description
IC MAG COMPARATOR 5BIT 16-PDIP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A>B 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC10H166P Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
-4.94V ~ -5.46V
Manufacturer
onsemi
Current - Output High, Low
50mA, 50mA
Series
Max Propagation Delay @ V, Max CL
3.7ns @ -5.2V, -
Packaging
Tube
Operating Temperature
0°C ~ 75°C
Part Status
Obsolete
Package / Case
16-DIP (0.300", 7.62mm)
Type
Magnitude Comparator
Supplier Device Package
16-PDIP
Number of Bits
5
Mounting Type
Through Hole
Output
Active High
Base Product Number
Output Function
A<B, A>B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.