Magnitude Comparator Bit Active High Output A<B, A>B 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H166FN

DigiKey Part Number
MC10H166FN-ND
Manufacturer
Manufacturer Product Number
MC10H166FN
Description
IC MAG COMPARATOR 5BIT 20-PLCC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A>B 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
5
Output
Active High
Output Function
A<B, A>B
Voltage - Supply
-4.94V ~ -5.46V
Current - Output High, Low
50mA, 50mA
Max Propagation Delay @ V, Max CL
3.7ns @ -5.2V, -
Operating Temperature
0°C ~ 75°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.922 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.922In Stock
Ships from Rochester Electronics, LLC