
MC10H164FNG | |
|---|---|
DigiKey Part Number | MC10H164FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H164FNG |
Description | IC MULTIPLEXER 1 X 3:8 20-PLCC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 3:8 20-PLCC (9x9) |
EDA/CAD Models | MC10H164FNG Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply -4.94V ~ -5.46V |
Series | Operating Temperature 0°C ~ 75°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
Type Multiplexer | Supplier Device Package 20-PLCC (9x9) |
Circuit 1 x 3:8 | Base Product Number |
Independent Circuits 1 |

