
MC10H164FN | |
|---|---|
DigiKey Part Number | MC10H164FN-ND |
Manufacturer | |
Manufacturer Product Number | MC10H164FN |
Description | IC MULTIPLEXER 1 X 3:8 20-PLCC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 3:8 20-PLCC (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | -4.94V ~ -5.46V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |

