
MC10H161M | |
|---|---|
DigiKey Part Number | 2156-MC10H161M-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10H161M |
Description | IC DECODER 1 X 3:8 16-SOEIAJ |
Customer Reference | |
Detailed Description | Decoder 1 x 3:8 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC10H161M Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply -4.94V ~ -5.46V |
Series | Operating Temperature 0°C ~ 75°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Type Decoder | Supplier Device Package 16-SOEIAJ |
Circuit 1 x 3:8 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,45054 € | 255,34 € |
| Unit Price without VAT: | 3,45054 € |
|---|---|
| Unit Price with VAT: | 4,10614 € |

