Parity Generator 12-Bit 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H160FN

DigiKey Part Number
MC10H160FN-ND
Manufacturer
Manufacturer Product Number
MC10H160FN
Description
IC PARITY GEN/CHK 12-BIT 20-PLCC
Customer Reference
Detailed Description
Parity Generator 12-Bit 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Parity Generator/Checker
Number of Circuits
12-Bit
Current - Output High, Low
-
Voltage - Supply
4.94 V ~ 5.46 V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 592 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

592In Stock
Ships from Rochester Electronics, LLC