


MC10H158PG | |
|---|---|
DigiKey Part Number | MC10H158PG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H158PG |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC10H158PG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply -4.94V ~ -5.46V |
Series | Operating Temperature 0°C ~ 75°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type Multiplexer | Supplier Device Package 16-PDIP |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |

