Multiplexer 4 x 2:1 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H158M

DigiKey Part Number
2156-MC10H158M-ON-ND
Manufacturer
Manufacturer Product Number
MC10H158M
Description
IC MULTIPLEXER 4 X 2:1 16-SOEIAJ
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
-4.94V ~ -5.46V
Series
Operating Temperature
0°C ~ 75°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.209", 5.30mm Width)
Type
Multiplexer
Supplier Device Package
16-SOEIAJ
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.528
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1331,92075 €255,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,92075 €
Unit Price with VAT:2,28569 €