Multiplexer 4 x 2:1 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H158L

DigiKey Part Number
MC10H158L-ND
Manufacturer
Manufacturer Product Number
MC10H158L
Description
IC MULTIPLEXER 4 X 2:1 16-CDIP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
-4.94V ~ -5.46V
Series
Operating Temperature
0°C ~ 75°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-CDIP (0.300", 7.62mm)
Type
Multiplexer
Supplier Device Package
16-CDIP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.